
Active tapped delay line featuring 5 taps, a 1-input configuration, and a 4ns absolute minimum delay. This integrated circuit offers a 20ns maximum propagation delay and a 20ns turn-on delay time. Operating within a supply voltage range of 3V to 3.6V, it supports a nominal 3.3V. The component is housed in a compact 8-pin uMAX surface-mount package with dimensions of 3.1mm (width) x 3.1mm (length) x 0.95mm (height). It operates from -40°C to 85°C and is RoHS compliant.
Maxim DS1100LU-20+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100LU-20+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
