
The DS1100LZ-35/T&R is a 5-tap voltage reference IC from Maxim, operating at 3.3V. It features a SOIC package and is available in tape and reel packaging. The device is rated for operation between -40°C and 85°C. It is not compliant with RoHS regulations due to the presence of lead.
Sign in to ask questions about the Maxim DS1100LZ-35/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1100LZ-35/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1100LZ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100LZ-35/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.