Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1100M-25+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 5 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS1100M |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100M-25+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
