
The DS1100U-300+T is a surface mount clock IC from Maxim, available in a UMAX package. It operates over a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. This device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1100U-300+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1100U |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100U-300+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
