
The DS1100U-40/T&R is a surface mount clock IC from Maxim, designed to operate within a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage and is available in a UMAX package, packaged in tape and reel quantities. The device is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Maxim DS1100U-40/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1100U-40/T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100U-40/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.