
The DS1100Z-150/T&R/C603 is a 5-tap voltage reference from Maxim, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 5V. The device is available in tape and reel packaging with 2500 units per package. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1100Z-150/T&R/C603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DS1100Z |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100Z-150/T&R/C603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.