
The DS1100Z-175/T&R is a voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is available in a SOIC package and is packaged in tape and reel quantities of 2500. The DS1100Z-175/T&R is not RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1100Z-175/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100Z-175/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.