
5-tap active tapped delay line, surface mountable in a 8-pin SOIC package. Features a 20ns propagation delay and 20ns turn-on delay time. Operates with a 5V supply voltage (4.75V to 5.25V) and offers output currents of -1mA (high level) and 12mA (low level). This RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1100Z-20+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100Z-20+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
