Maxim DS1100Z-20/T&R/C705 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DS1100Z |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100Z-20/T&R/C705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
