Maxim DS1100Z-200+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100Z-200+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
