
The DS1100Z-200+T is a 5V 5-tap voltage regulator from Maxim. It is packaged in a SOIC and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The DS1100Z-200+T is suitable for use in a variety of applications where a stable 5V supply is required.
Maxim DS1100Z-200+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100Z-200+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
