
The DS1100Z-25/T&R/C606 is a 5-Tap 5V voltage regulator from Maxim. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The DS1100Z series is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1100Z-25/T&R/C606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DS1100Z |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100Z-25/T&R/C606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.