
The DS1100Z-250/T&R is a clock IC from Maxim, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. This IC is available in quantities of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1100Z-250/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100Z-250/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.