
The DS1100Z-30+ is a 5V delay line IC from Maxim, packaged in a 100-pin SOIC package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free. It can be mounted using surface mount techniques.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1100Z-30+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100Z-30+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
