The DS1100Z-30/T&R is a surface mount clock IC from Maxim, operating between -40°C and 85°C. It is available in a 5-pin SOIC package, packaged in tape and reel. This device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim DS1100Z-30/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1100Z-30/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100Z-30/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.