
The DS1100Z-300+T is a 5V 5-Tap voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is RoHS compliant. The device is designed for surface mount applications and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Maxim DS1100Z-300+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1100Z-300+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1100Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100Z-300+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
