
The DS1100Z-35+T is a surface mount voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compatible with lead-free applications and is RoHS compliant. The device operates within a supply voltage range of 4.75V to 5.25V.
Maxim DS1100Z-35+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100Z-35+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
