
The DS1100Z-40/T&R is a voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is designed for surface mount applications. The device operates within a supply voltage range of 4.75V to 5.25V. It is not RoHS compliant and contains lead. The device is available in a tape and reel packaging with 2500 units per package.
Maxim DS1100Z-40/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100Z-40/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.