
The DS1100Z-400+ is a Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount SOIC package and is lead free. The device operates within a supply voltage range of 4.75V to 5.25V. It is RoHS compliant and available in a package quantity of 100, packaged in rail/Tube. The DS1100Z series is a general purpose Zener diode.
Sign in to ask questions about the Maxim DS1100Z-400+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1100Z-400+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS1100Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100Z-400+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
