The DS1100Z-500/T is an industrial-grade silicon delay line from Maxim, featuring a 5V operating voltage range of 4.75 to 5.25V. It has 8 terminals and a true output polarity. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It operates within a temperature range of -40 to 85 degrees Celsius.
Maxim DS1100Z-500/T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 1100 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim DS1100Z-500/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.