The DS1100Z-500/T&R is a 5V 5-tap voltage regulator with a SOIC package and an operating temperature range of -40°C to 85°C. It operates with a supply voltage between 4.75V and 5.25V. This device is available in quantities of 2500 per reel. The DS1100Z series is not RoHS compliant.
Maxim DS1100Z-500/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1100Z |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1100Z-500/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.