
The DS1110S-350+ is a 10-tap delay line IC from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V, and is packaged in a 45-pin SOIC package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Maxim DS1110S-350+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 10 |
| Number of Taps/Steps | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1110S-350+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
