
The DS1110S-400 is a surface mount potentiometer with 10 taps and a maximum operating temperature of 85°C. It is available in a SOIC package and is not RoHS compliant. The device operates over a supply voltage range of 4.75V to 5.25V and is suitable for use in applications with a minimum operating temperature of -40°C. The potentiometer is packaged in a rail or tube and contains lead.
Sign in to ask questions about the Maxim DS1110S-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1110S-400 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 10 |
| Number of Taps/Steps | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1110S |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1110S-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
