
The DS1123LE-200+ is a clock and timing IC with a 256-step resolution, supporting serial and parallel interfaces with a 3-wire configuration. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.3V and 3.6V. The device features a propagation delay of 2ns and a supply current of 30mA. It is available in a TSSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim DS1123LE-200+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1123LE-200+ technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -1mA |
| Interface | Serial, Parallel, 3-WIRE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Taps/Steps | 256 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1123LE |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1123LE-200+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
