Sign in to ask questions about the Maxim DS1123LE-25+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1123LE-25+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -1mA |
| Interface | Serial, Parallel, 3-WIRE |
| Length | 5mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Taps/Steps | 256 |
| Operating Supply Current | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1123LE |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1123LE-25+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.