Maxim DS1124U-25+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| High Level Output Current | -1mA |
| Interface | Serial, 3-WIRE |
| Length | 3mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 256 |
| Number of Taps/Steps | 256 |
| Number of Timers/Counters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1124U-25+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.