
The DS1135U-10 is a general purpose clock IC from Maxim, packaged in a UMAX surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim DS1135U-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1135U-10 technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1135U-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.