
The DS1135U-25 is a surface mount clock IC from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 4.75V and 5.25V. The device is packaged in a UMAX package and is available in quantities of 50. The DS1135U-25 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim DS1135U-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1135U-25 technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1135U-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.