
The DS1135U-6 is a surface mount clock IC from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5V, with a maximum operating voltage of 5.25V and a minimum operating voltage of 4.75V. The IC is packaged in a UMAX package and is available in quantities of 50, packaged in rail/Tube. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Maxim DS1135U-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1135U-6 technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1135U-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.