
The DS1181LE+ is a clock input IC with a maximum duty cycle of 60% and a maximum operating frequency of 134MHz. It is designed for use in surface mount applications and operates within a temperature range of -40°C to 125°C. This IC is RoHS compliant and is available in a TSSOP package. It has a single circuit and a single output, and its operating supply voltage is 3.3V with a current of 18mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 134MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DS1181LE |
| RoHS | Compliant |
