
The DS1211 is a RAM component with a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It is packaged in a PDIP package and is mounted through a hole. The component is not radiation hardened and is not compliant with Reach SVHC or RoHS. It is available in a package quantity of 18 and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
