
The DS1211N+ is a RAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free PDIP package and is RoHS compliant. The IC operates on a supply voltage between 4.75V and 5.25V, with an operating supply current of 100nA. It is available in a rail/Tube packaging option.
Sign in to ask questions about the Maxim DS1211N+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1211N+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | RAM |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 100nA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1211N+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
