The DS1211S is a commercial-grade microprocessor circuit with 20 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 0.300 INCH SOIC-20 package. The supply voltage is nominally 5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1211S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1211S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.