
The DS1211SN+ is a surface mount RAM IC from Maxim, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with an operating supply current of 100nA.
Sign in to ask questions about the Maxim DS1211SN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1211SN+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 100nA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1211SN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
