
The DS1211SN+T&R is a surface mount SOIC RAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.75V to 5.25V. This IC is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Maxim DS1211SN+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1211SN+T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1211SN+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
