
CMOS Real Time Clock (RTC) IC with non-volatile memory and serial interface. Features a 65ns access time, 5pF capacitance, and operates from a 4.5V to 5.5V supply voltage with a typical 5mA operating current. Packaged in a 28-pin DIP with through-hole and surface mount capabilities, this clock IC supports HH:MM:SS:hh time format and operates within a temperature range of 0°C to 70°C.
Maxim DS1216C technical specifications.
| Access Time | 65ns |
| Capacitance | 5pF |
| Package/Case | DIP |
| Height | 10.67mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 35.31mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Time Format | HH:MM:SS:hh |
| Weight | 0.147724oz |
| Width | 17.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1216C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
