
The DS1220AB-100IND+ is a 16Kb non-volatile SRAM from Maxim, featuring a 2KX8 organization and a maximum operating temperature of 85°C. It operates at a supply voltage of 5V with a current consumption of 85mA. The device is available in a through-hole package and is compliant with RoHS regulations. The SRAM has a maximum access time of 100ns and a memory density of 16Kb. It is suitable for use in applications requiring non-volatile memory storage.
Maxim DS1220AB-100IND+ technical specifications.
| Access Time | 100ns |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1220AB-100IND+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
