Maxim DS1220AB-150IND technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 14 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1220AB-150IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
