
The DS1225AB-150+ is a 64Kb non-volatile SRAM with an access time of 150ns. It operates on a 5V supply voltage and is available in a through hole package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1225AB-150+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1225AB-150+ technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 150GHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1225AB-150+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
