
The DS1225AB-150IND+ is a 64Kb non-volatile SRAM with an access time of 150ns and a data bus width of 8 bits. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 5V, drawing a current of 85mA. The device is packaged in a DIP and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1225AB-150IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1225AB-150IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
