
Parallel NVSRAM with 64Kb density, organized as 8K x 8 bits. Features an 8-bit address bus and 8-bit data bus, supporting a 200ns access time with a maximum access time of 70ns. Operates from a 5V supply voltage (4.75V to 5.25V) and consumes 75mA during operation. This through-hole mounted component is available in a 28-pin EDIP package, offering non-volatile RAM functionality.
Sign in to ask questions about the Maxim DS1225AB-200+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1225AB-200+ technical specifications.
| Access Time | 200ns |
| Access Time-Max | 70ns |
| Address Bus Width | 8b |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 200GHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Words | 8000 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1225AB-200+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
