Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1225AB-200IND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1225AB-200IND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.