The DS1225Y-150IND+ is a 64Kb non-volatile SRAM IC with an 8KX8 organization and an operating supply voltage of 5V. It has an access time of 150ns and is available in a through-hole package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a rail/tube packaging configuration with 12 units per package.
Sign in to ask questions about the Maxim DS1225Y-150IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1225Y-150IND+ technical specifications.
| Access Time | 150ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1225Y-150IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.