
256Kb Parallel NVSRAM, 32K x 8 organization, offering 100ns access time. This non-volatile RAM operates with a 5V supply voltage (4.75V to 5.25V) and features an 8-bit data bus width. Packaged in a 28-pin EDIP for through-hole mounting, it supports a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Maxim DS1230AB-100+ technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 100GHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1230AB-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
