
The DS1230WP-100IND+ is a 256Kb parallel SRAM module with an 8-bit data bus width. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The module is organized in 32KX8 configuration and has a maximum operating temperature of 85°C. It is available in a 40-pin package and is packaged in rail/Tube packaging. The device is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Maxim DS1230WP-100IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1230WP-100IND+ technical specifications.
| Access Time | 100ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1230WP-100IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
