
256Kb Non-Volatile Parallel NVSRAM, organized as 32K x 8, features a 70ns access time and operates from a 4.5V to 5.5V supply. This through-hole mounted component utilizes an 8-bit data bus and is housed in a 28-pin DIP package. It offers a 5V operating supply voltage with a typical current draw of 85mA, and is RoHS compliant.
Sign in to ask questions about the Maxim DS1230Y-70+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1230Y-70+ technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 70GHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1230Y-70+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
