
256Kb Non-Volatile Static RAM (NVSRAM) with a 70ns access time. Features an 8-bit data bus and a 15-bit address bus, organized as 32K x 8 words. Operates from a 5V supply voltage with a maximum operating temperature of 85°C. This through-hole mounted component is provided in a 28-pin EDIP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1230Y-70IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1230Y-70IND+ technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 70GHz |
| Height | 10.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 32000 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1230Y-70IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
