
256Kb Parallel NVSRAM module with 8-bit data bus width and 32K x 8 organization. Features 100ns access time, operating from 4.5V to 5.5V supply voltage. This surface mount component offers non-volatile memory storage with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1230YP-100+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1230YP-100+ technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 100GHz |
| Height | 2.03mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 25.02mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1230YP-100+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
