
Supervisory circuit IC with a 4.5V to 5.5V operating supply voltage range. Features a 4.5V to 4.74V reset threshold voltage and a 3.3V undervoltage threshold. This through-hole component offers active high/low reset with a 150ms timeout. It operates from -40°C to 85°C and consumes a maximum of 2mA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1231-20N+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1231-20N+ technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1231-20N+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
