
Microprocessor supervisory circuit with active-high and active-low reset functionality. Monitors a single voltage with a reset threshold range of 4.5V to 4.74V. Features a watchdog timer and operates from a 4.5V to 5.5V supply voltage, drawing a typical 500uA supply current. Packaged in a through-hole PDIP with lead-free and RoHS compliance.
Sign in to ask questions about the Maxim DS1232+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1232+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1232+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
